RF IC Crossover 0Hz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2BS

DigiKey Part Number
1173-1144-2-ND - Tape & Reel (TR)
1173-1144-1-ND - Cut Tape (CT)
1173-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X2BS
Description
RF CROSSOVER RF & RF 6GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Crossover 0Hz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Crossover
Manufacturer
TTM Technologies, Inc.
Frequency
0Hz ~ 6GHz
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4-SMD, No Lead
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,466
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.05000¥20.05
10¥17.31500¥173.15
25¥16.35160¥408.79
100¥15.02200¥1,502.20
250¥14.22464¥3,556.16
500¥13.66114¥6,830.57
1,000¥13.12998¥13,129.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.32215¥18,644.30
Manufacturers Standard Package