RF IC Termination DCS, GSM, PCS 0Hz ~ 6GHz SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8A50Z4B

DigiKey Part Number
4244-C8A50Z4BTR-ND - Tape & Reel (TR)
4244-C8A50Z4BCT-ND - Cut Tape (CT)
4244-C8A50Z4BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C8A50Z4B
Description
TERMINATION FLANGLESS 50 OHM SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF IC Termination DCS, GSM, PCS 0Hz ~ 6GHz SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
DCS, GSM, PCS
Manufacturer
TTM Technologies, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2-SMD, No Lead
Part Status
Active
Supplier Device Package
SMD
Function
Termination
Base Product Number
Frequency
0Hz ~ 6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75,261
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.36000¥18.36
10¥15.85400¥158.54
25¥14.96880¥374.22
100¥13.75220¥1,375.22
250¥13.02260¥3,255.65
500¥12.50638¥6,253.19
1,000¥12.01994¥12,019.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥11.12949¥44,517.96
Manufacturers Standard Package