HPT3216-50-T1 | ||
---|---|---|
DigiKey Part Number | 408-HPT3216-50-T1TR-ND - Tape & Reel (TR) 408-HPT3216-50-T1CT-ND - Cut Tape (CT) 408-HPT3216-50-T1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HPT3216-50-T1 | |
Description | RESISTOR TERMINATOR 50 OHM 10W | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 10W Terminator Specialized Resistor Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | HPT3216-50-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Terminator | |
Applications | - | |
Composition | Thin Film | |
Impedance | 50 Ohms | |
Power (Watts) | 10W | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥22.50300 | ¥225.03 |
25 | ¥21.98000 | ¥549.50 |
50 | ¥21.45800 | ¥1,072.90 |
100 | ¥17.79460 | ¥1,779.46 |
250 | ¥16.74748 | ¥4,186.87 |
500 | ¥15.70068 | ¥7,850.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.96801 | ¥14,968.01 |
3,000 | ¥13.92132 | ¥41,763.96 |
5,000 | ¥13.60732 | ¥68,036.60 |