C06-50B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C06-50B

DigiKey Part Number
4022-C06-50B-ND
Manufacturer
Manufacturer Product Number
C06-50B
Description
0603 SMD CAPACITOR KITS 96 VALUE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.5pF ~ 47uF 10 ~ 50V Surface Mount, MLCC 4800 Pieces (96 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Box
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.5pF ~ 47uF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
10 ~ 50V
Tolerance
±0.25pF, ±0.5pF, ±5%, ±10%, ±20%
Applications
-
Features
-
Quantity
4800 Pieces (96 Values - 50 Each)
Packages Included
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,050.49000¥3,050.49
10¥2,764.52500¥27,645.25
Manufacturers Standard Package