ATH100K1R25 | ||
---|---|---|
DigiKey Part Number | 4022-ATH100K1R25-ND | |
Manufacturer | ||
Manufacturer Product Number | ATH100K1R25 | |
Description | THERMISTOR NTC 100KOHM GLASS ENC | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 100k Bead, Glass | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3990K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 270°C | |
Length - Lead Wire | 2.76" (70.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.29000 | ¥47.29 |
10 | ¥35.44800 | ¥354.48 |
25 | ¥31.50760 | ¥787.69 |
50 | ¥29.93120 | ¥1,496.56 |
100 | ¥29.14480 | ¥2,914.48 |
500 | ¥24.41822 | ¥12,209.11 |
1,000 | ¥22.84292 | ¥22,842.92 |