
REF2025AIDDCT | |
|---|---|
DigiKey Part Number | 296-37989-2-ND - Tape & Reel (TR) 296-37989-1-ND - Cut Tape (CT) 296-37989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2025AIDDCT |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.24V, 2.5V V ±0.05% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF2025AIDDCT Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 12ppmp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.52V ~ 5.5V |
Part Status Active | Current - Supply 460µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V, 2.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Output 20 mA | Supplier Device Package SOT-23-THIN |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.71000 | ¥37.71 |
| 10 | ¥28.62200 | ¥286.22 |
| 25 | ¥26.34840 | ¥658.71 |
| 100 | ¥23.84650 | ¥2,384.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥22.65352 | ¥5,663.38 |
| 500 | ¥21.93418 | ¥10,967.09 |
| 750 | ¥21.57400 | ¥16,180.50 |
| 1,250 | ¥21.17496 | ¥26,468.70 |
| 1,750 | ¥20.94162 | ¥36,647.83 |
| 2,500 | ¥20.71733 | ¥51,793.33 |


