TT2-100KC3H-7 | |
---|---|
DigiKey Part Number | 1912-1003-ND |
Manufacturer | |
Manufacturer Product Number | TT2-100KC3H-7 |
Description | THERM NTC 100KOHM 4066K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4066K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Length - Lead Wire | 2.47" (62.80mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥18.23400 | ¥182.34 |
500 | ¥11.01174 | ¥5,505.87 |
1,000 | ¥10.32351 | ¥10,323.51 |
5,000 | ¥9.63527 | ¥48,176.35 |