



LTM4616IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4616IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4616IY#PBF |
Description | DC DC CONVERTER 0.6-5V 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5V 0.6 ~ 5V 8A, 8A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4616IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A, 8A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) | |
Supplier Device Package | 144-BGA (15x15) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥386.59000 | ¥386.59 |
| 5 | ¥372.21600 | ¥1,861.08 |
| 10 | ¥366.17600 | ¥3,661.76 |
| 25 | ¥358.32600 | ¥8,958.15 |
| 50 | ¥352.48980 | ¥17,624.49 |
| 119 | ¥345.31908 | ¥41,092.97 |




