LTM4616 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1375B

DigiKey Part Number
DC1375B-ND
Manufacturer
Manufacturer Product Number
DC1375B
Description
EVAL BOARD FOR LTM4616
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4616 µModule® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1V, 1.2V
Manufacturer
Analog Devices Inc.
Current - Output
8A, 8A
Series
Voltage - Input
2.375V ~ 5.5V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LTM4616
Outputs and Type
2 Non-Isolated Outputs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥831.45000¥831.45
Manufacturers Standard Package