LTC7804IUD#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC7804IUD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC7804IUD#PBF | |
Description | LOW IQ SYNCHRONOUS BOOST CONTROL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC7804IUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 100kHz ~ 3MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.46000 | ¥52.46 |
10 | ¥47.41700 | ¥474.17 |
25 | ¥45.21400 | ¥1,130.35 |
121 | ¥39.25835 | ¥4,750.26 |
363 | ¥37.49388 | ¥13,610.28 |
605 | ¥34.18562 | ¥20,682.30 |
1,089 | ¥29.77453 | ¥32,424.46 |
2,541 | ¥28.67181 | ¥72,855.07 |