
LTC7804EUD#PBF | |
|---|---|
DigiKey Part Number | 161-LTC7804EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7804EUD#PBF |
Description | LOW IQ SYNCHRONOUS BOOST CONTROL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7804EUD#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 40V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 3MHz |
Packaging Tube | Duty Cycle (Max) 100% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync No |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.63000 | ¥58.63 |
| 10 | ¥45.17900 | ¥451.79 |
| 25 | ¥41.81640 | ¥1,045.41 |
| 121 | ¥37.70917 | ¥4,562.81 |
| 363 | ¥35.75259 | ¥12,978.19 |
| 605 | ¥35.02911 | ¥21,192.61 |
| 1,089 | ¥34.31555 | ¥37,369.63 |












