MAX20458ATIA/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20458ATIA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20458ATIA/VY+ |
Description | 36V DUAL 3.5A & 1.5A SYNC BUCK C |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20458ATIA/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 36V | |
Frequency - Switching | 2.1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.34600 | ¥333.46 |
25 | ¥31.52720 | ¥788.18 |
80 | ¥27.32488 | ¥2,185.99 |
230 | ¥25.92335 | ¥5,962.37 |
490 | ¥23.26078 | ¥11,397.78 |
980 | ¥19.61757 | ¥19,225.22 |
2,450 | ¥18.63666 | ¥45,659.82 |