Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9150K6-G

DigiKey Part Number
HV9150K6-GTR-ND - Tape & Reel (TR)
HV9150K6-GCT-ND - Cut Tape (CT)
HV9150K6-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV9150K6-G
Description
IC REG CTRLR BOOST 16VQFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HV9150K6-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
40kHz ~ 400kHz
Manufacturer
Microchip Technology
Duty Cycle (Max)
87.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Frequency Control
Function
Step-Up
Operating Temperature
-25°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost
Package / Case
16-VFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
2.7V ~ 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,566
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
25¥8.02200¥200.55
100¥7.97140¥797.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥7.36030¥24,288.99
Manufacturers Standard Package