MAX7413EUA+T | ||
---|---|---|
DigiKey Part Number | MAX7413EUA+TTR-ND - Tape & Reel (TR) MAX7413EUA+TCT-ND - Cut Tape (CT) MAX7413EUA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX7413EUA+T | |
Description | IC FILTER 15KHZ LOWPASS 8UMAX | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Bessel, Low Pass Switched Capacitor Filter IC Bessel, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX7413EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 15kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.00000 | ¥72.00 |
10 | ¥65.06700 | ¥650.67 |
25 | ¥62.03960 | ¥1,550.99 |
100 | ¥53.86970 | ¥5,386.97 |
250 | ¥51.44832 | ¥12,862.08 |
500 | ¥46.90886 | ¥23,454.43 |
1,000 | ¥40.85612 | ¥40,856.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.34287 | ¥98,357.17 |