Parametric Equivalent

LTC7150SJY-4#WPBF | |
|---|---|
DigiKey Part Number | 505-LTC7150SJY-4#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7150SJY-4#WPBF |
Description | IC REG BUCK ADJ 20A 42BGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 42-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTC7150SJY-4#WPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 42-BGA (6x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.74000 | ¥163.74 |
| 10 | ¥115.92500 | ¥1,159.25 |
| 25 | ¥103.45720 | ¥2,586.43 |
| 100 | ¥92.60470 | ¥9,260.47 |












