MC33PF8200ESES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33PF8100EAES

DigiKey Part Number
MC33PF8100EAES-ND
Manufacturer
Manufacturer Product Number
MC33PF8100EAES
Description
IC POWER MANAGEMENT LS1046A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX8/S32x 5V 7 Buck + 4 LDO, Automotive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
High Performance i.MX 8, S32x Processor Based
Current - Supply
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.72000¥85.72
10¥66.85500¥668.55
25¥62.14840¥1,553.71
100¥56.97520¥5,697.52
260¥54.41715¥14,148.46
520¥52.94690¥27,532.39
1,040¥51.73698¥53,806.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.