



LTC7149IFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7149IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7149IFE#PBF |
Description | IC REG BUCK ADJ 4A 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable 0V 1 Output 4A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7149IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -28V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.18000 | ¥155.18 |
| 10 | ¥109.44000 | ¥1,094.40 |
| 50 | ¥90.20080 | ¥4,510.04 |
| 100 | ¥86.29560 | ¥8,629.56 |






