DC2354A | ||
---|---|---|
DigiKey Part Number | 505-DC2354A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2354A | |
Description | EVAL BOARD FOR LTC7149 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LTC7149 - DC/DC, Negative Inverter 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Negative Inverter | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | -3.3V or -5V | |
Current - Output | 4A | |
Voltage - Input | 3.5V ~ 55V | |
Regulator Topology | Inverting | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC7149 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,304.47000 | ¥1,304.47 |