LTM4668A - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2785A-B

DigiKey Part Number
505-DC2785A-B-ND
Manufacturer
Manufacturer Product Number
DC2785A-B
Description
EVAL BOARD FOR LTM4668A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM4668A - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.2A
Manufacturer
Analog Devices Inc.
Voltage - Input
2.7V ~ 17V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
2.25MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
4 Non-Isolated Outputs
Utilized IC / Part
LTM4668A
Voltage - Output
1.8V, 2.5V, 3.3V, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥831.45000¥831.45
Manufacturers Standard Package