LTC7061EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC7061EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7061EMSE#PBF |
Description | IC HALF BRIDGE DRIVER 6A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gate Driver IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7061EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Supply | 5V ~ 14V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.84000 | ¥26.84 |
10 | ¥24.07800 | ¥240.78 |
37 | ¥22.75973 | ¥842.11 |
111 | ¥19.72541 | ¥2,189.52 |
259 | ¥18.71382 | ¥4,846.88 |
518 | ¥16.79176 | ¥8,698.13 |
1,036 | ¥14.16176 | ¥14,671.58 |
2,516 | ¥13.45370 | ¥33,849.51 |
5,032 | ¥12.94791 | ¥65,153.88 |