XZDG68W5MAV-3 | |
---|---|
DigiKey Part Number | 1497-XZDG68W5MAV-3TR-ND - Tape & Reel (TR) 1497-XZDG68W5MAV-3CT-ND - Cut Tape (CT) 1497-XZDG68W5MAV-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDG68W5MAV-3 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.85V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.32400 | ¥33.24 |
100 | ¥2.19660 | ¥219.66 |
1,000 | ¥1.69608 | ¥1,696.08 |
2,000 | ¥1.53257 | ¥3,065.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.53257 | ¥6,130.28 |
8,000 | ¥1.43040 | ¥11,443.20 |
12,000 | ¥1.37931 | ¥16,551.72 |
28,000 | ¥1.35888 | ¥38,048.64 |