Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDR68W-3

DigiKey Part Number
1497-XZMDR68W-3TR-ND - Tape & Reel (TR)
1497-XZMDR68W-3CT-ND - Cut Tape (CT)
1497-XZMDR68W-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDR68W-3
Description
LED RED CLEAR 0402 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
639nm
Lens Color
Colorless
Package / Case
0402 (1005 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.00mm L x 0.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.25mm
Lens Size
0.60mm x 0.50mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XZMER68W-3SunLED9,7911497-1384-1-ND¥2.65000Parametric Equivalent
APG1005SEC/E-TKingbright37,762754-1812-1-ND¥2.48000Parametric Equivalent
In-Stock: 2,535
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.86100¥18.61
100¥1.31490¥131.49
500¥1.06568¥532.84
1,000¥0.98339¥983.39
2,000¥0.91322¥1,826.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.85351¥3,414.04
8,000¥0.80281¥6,422.48
12,000¥0.77679¥9,321.48
20,000¥0.74739¥14,947.80
28,000¥0.72990¥20,437.20
40,000¥0.71283¥28,513.20
Manufacturers Standard Package