LTC3307AJV#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC3307AJV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3307AJV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3307AJV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307AJV#TRMPBF |
Description | IC REG BUCK ADJ 3A 12LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307AJV#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥49.13600 | ¥491.36 |
25 | ¥46.45480 | ¥1,161.37 |
100 | ¥40.26200 | ¥4,026.20 |
250 | ¥38.19692 | ¥9,549.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.27410 | ¥17,137.05 |
1,000 | ¥28.90582 | ¥28,905.82 |
2,500 | ¥27.46052 | ¥68,651.30 |