LTC3307A Silent Switcher® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2990A

DigiKey Part Number
505-DC2990A-ND
Manufacturer
Manufacturer Product Number
DC2990A
Description
EVAL BOARD FOR LTC3307A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3307A Silent Switcher® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3A
Manufacturer
Analog Devices Inc.
Voltage - Input
2.25V ~ 5.5V
Series
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
2MHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LTC3307A
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
1.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,017.49000¥1,017.49
Manufacturers Standard Package