


LTC3307AACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-LTC3307AACBZ-R7TR-ND - Tape & Reel (TR) 505-LTC3307AACBZ-R7CT-ND - Cut Tape (CT) 505-LTC3307AACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307AACBZ-R7 |
Description | IC REG BUCK ADJ 3A 16WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 16-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307AACBZ-R7 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1MHz ~ 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.25V | Supplier Device Package 16-WLCSP (1.64x1.64) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.13000 | ¥27.13 |
| 10 | ¥20.37700 | ¥203.77 |
| 25 | ¥18.67680 | ¥466.92 |
| 100 | ¥16.80790 | ¥1,680.79 |
| 250 | ¥15.91776 | ¥3,979.44 |
| 500 | ¥15.68984 | ¥7,844.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.39363 | ¥43,180.89 |


