LTC5536ES6#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC5536ES6#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5536ES6#TRPBFCT-ND - Cut Tape (CT) 505-LTC5536ES6#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC5536ES6#TRPBF | |
Description | IC RF DETECT 600MHZ-7GHZ TSOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 600MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC5536ES6#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 600MHz ~ 7GHz | |
RF Type | 802.11a/b/g/WiFi, Wireless Modem, WLAN | |
Input Range | -32dBm ~ 10dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.79000 | ¥61.79 |
10 | ¥55.78700 | ¥557.87 |
25 | ¥53.19200 | ¥1,329.80 |
100 | ¥46.18560 | ¥4,618.56 |
250 | ¥44.11024 | ¥11,027.56 |
500 | ¥40.21816 | ¥20,109.08 |
1,000 | ¥35.02872 | ¥35,028.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.73136 | ¥84,328.40 |