LT8619IMSE-5#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT8619IMSE-5#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8619IMSE-5#PBF | |
Description | IC REG BUCK 5V 1.2A 16MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.83000 | ¥71.83 |
10 | ¥64.88700 | ¥648.87 |
37 | ¥61.86973 | ¥2,289.18 |
111 | ¥53.72171 | ¥5,963.11 |
259 | ¥51.30745 | ¥13,288.63 |
518 | ¥46.78029 | ¥24,232.19 |
1,036 | ¥40.74411 | ¥42,210.90 |