LT8619IMSE-5#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT8619IMSE-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT8619IMSE-5#TRPBFCT-ND - Cut Tape (CT) 505-LT8619IMSE-5#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT8619IMSE-5#TRPBF | |
Description | IC REG BUCK 5V 1.2A 16MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.83000 | ¥71.83 |
10 | ¥64.88700 | ¥648.87 |
25 | ¥61.87240 | ¥1,546.81 |
100 | ¥53.72200 | ¥5,372.20 |
250 | ¥51.30744 | ¥12,826.86 |
500 | ¥46.78030 | ¥23,390.15 |
1,000 | ¥40.74414 | ¥40,744.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.23510 | ¥98,087.75 |