8 Ohms General Purpose Speaker 3 W 900 Hz ~ 5 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 3 W 900 Hz ~ 5 kHz Top Round
WSP-4508-7_Back

WSP-4508-7

DigiKey Part Number
433-1177-ND
Manufacturer
Manufacturer Product Number
WSP-4508-7
Description
SPEAKER 8OHM 3W TOP PORT 101DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 3 W 900 Hz ~ 5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
WSP-4508-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
100mW/100mm
Manufacturer
Soberton Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Packaging
Tray
Power - Rated
3 W
Part Status
Active
Power - Max
4 W
Technology
Magnetic
Port Location
Top
Type
General Purpose
Shape
Round
Frequency Range
900 Hz ~ 5 kHz
Ingress Protection
IP65 - Dust Tight, Water Resistant
Frequency - Self Resonant
900Hz
Termination
Solder Eyelet(s)
Impedance
8 Ohms
Size / Dimension
1.772" Dia (45.00mm)
Efficiency - dBA
101.00
Height - Seated (Max)
0.508" (12.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.66000¥44.66
10¥34.15500¥341.55
25¥30.84360¥771.09
50¥28.60260¥1,430.13
100¥26.55910¥2,655.91
300¥23.67673¥7,103.02
500¥22.46924¥11,234.62
1,000¥20.95129¥20,951.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.