LTC4440EMS8E-5#PBF | ||
---|---|---|
DigiKey Part Number | LTC4440EMS8E-5#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4440EMS8E-5#PBF | |
Description | IC GATE DRVR HIGH-SIDE 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4440EMS8E-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1.3V, 1.6V | |
Current - Peak Output (Source, Sink) | 2.4A, 2.4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 80 V | |
Rise / Fall Time (Typ) | 10ns, 7ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.17800 | ¥461.78 |
50 | ¥43.65400 | ¥2,182.70 |
100 | ¥37.83360 | ¥3,783.36 |
250 | ¥35.89356 | ¥8,973.39 |
500 | ¥32.20724 | ¥16,103.62 |
1,000 | ¥27.16276 | ¥27,162.76 |
2,500 | ¥25.80460 | ¥64,511.50 |