UCC27526DSDR | |
---|---|
DigiKey Part Number | 296-30456-2-ND - Tape & Reel (TR) 296-30456-1-ND - Cut Tape (CT) 296-30456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27526DSDR |
Description | IC GATE DRVR LOW-SIDE 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27526DSDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.36400 | ¥159.10 |
100 | ¥5.22850 | ¥522.85 |
250 | ¥4.88720 | ¥1,221.80 |
500 | ¥4.31910 | ¥2,159.55 |
1,000 | ¥4.00206 | ¥4,002.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.89944 | ¥11,698.32 |