LTC4358IFE#PBF | |
---|---|
DigiKey Part Number | 505-LTC4358IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4358IFE#PBF |
Description | IC OR CTRLR N+1 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4358IFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 200 µs | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | 5A | |
Current - Supply | 600 µA | |
Voltage - Supply | 9V ~ 26.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥54.19300 | ¥541.93 |
95 | ¥44.86916 | ¥4,262.57 |
285 | ¥42.85295 | ¥12,213.09 |
570 | ¥39.07181 | ¥22,270.93 |
1,045 | ¥34.03029 | ¥35,561.65 |