SST25WF080B-40I/SN | ||
---|---|---|
DigiKey Part Number | SST25WF080B-40I/SN-ND | |
Manufacturer | ||
Manufacturer Product Number | SST25WF080B-40I/SN | |
Description | IC FLASH 8MBIT SPI 40MHZ 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | FLASH Memory IC 8Mbit SPI 40 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SST25WF080B-40I/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | 1ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
25 | ¥10.48480 | ¥262.12 |
100 | ¥9.89310 | ¥989.31 |