DC1204A | |
---|---|
DigiKey Part Number | DC1204A-ND |
Manufacturer | |
Manufacturer Product Number | DC1204A |
Description | BOARD DEMO FOR LTC4358 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LTC4358 ORing Controller / Load Share Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | ORing Controller / Load Share | |
Embedded | No | |
Utilized IC / Part | LTC4358 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.86000 | ¥463.86 |