684S3W3103L461 | ||
---|---|---|
DigiKey Part Number | NOR1212-ND | |
Manufacturer | ||
Manufacturer Product Number | 684S3W3103L461 | |
Description | CONN D-SUB PLUG 3POS R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 684S3W3103L461 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 40A | |
Backset Spacing | 0.520" (13.20mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.27000 | ¥132.27 |
10 | ¥114.62300 | ¥1,146.23 |
25 | ¥108.64080 | ¥2,716.02 |
70 | ¥107.06543 | ¥7,494.58 |
140 | ¥94.46936 | ¥13,225.71 |
280 | ¥88.17132 | ¥24,687.97 |
490 | ¥86.28184 | ¥42,278.10 |
980 | ¥81.87331 | ¥80,235.84 |