LTC4313CMS8-3#PBF | ||
---|---|---|
DigiKey Part Number | LTC4313CMS8-3#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4313CMS8-3#PBF | |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4313CMS8-3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 8.1mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.34300 | ¥363.43 |
50 | ¥34.65160 | ¥1,732.58 |
100 | ¥30.08730 | ¥3,008.73 |
250 | ¥29.75888 | ¥7,439.72 |