DC1793A | ||
---|---|---|
DigiKey Part Number | 505-DC1793A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC1793A | |
Description | BOARD DEMO FOR LTC3260EMSE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LTC3260 - DC/DC, Positive and Negative 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Positive and Negative | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.2V ~ 32V, -1.2V ~ -32V | |
Current - Output | - | |
Voltage - Input | 4.5 ~ 32VDC | |
Regulator Topology | Inverting | |
Frequency - Switching | 50kHz, 200kHz, 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC3260 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥772.99000 | ¥772.99 |