FS50R12W2T4BOMA1 | ||
---|---|---|
DigiKey Part Number | 448-FS50R12W2T4BOMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FS50R12W2T4BOMA1 | |
Description | IGBT MOD 1200V 83A 335W | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 1200 V 83 A 335 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 83 A | |
Power - Max | 335 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 2.8 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.13000 | ¥471.13 |
15 | ¥428.33667 | ¥6,425.05 |
30 | ¥414.05767 | ¥12,421.73 |
90 | ¥385.50178 | ¥34,695.16 |