LTC4291IUF#PBF | ||
---|---|---|
DigiKey Part Number | LTC4291IUF#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4291IUF#PBF | |
Description | IC POE CNTRL 8 CHANNEL 24QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 24-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 71.3 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥47.95100 | ¥479.51 |
91 | ¥39.28934 | ¥3,575.33 |
273 | ¥37.27403 | ¥10,175.81 |
546 | ¥33.44603 | ¥18,261.53 |
1,001 | ¥28.20751 | ¥28,235.72 |
2,548 | ¥26.79711 | ¥68,279.04 |