AD8092ARZ-REEL | |
---|---|
DigiKey Part Number | 505-AD8092ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8092ARZ-REELCT-ND - Cut Tape (CT) 505-AD8092ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8092ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8092ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 170V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 1.8 mV | |
Current - Supply | 4.8mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.47400 | ¥244.74 |
25 | ¥23.13560 | ¥578.39 |
100 | ¥20.05020 | ¥2,005.02 |
250 | ¥19.02196 | ¥4,755.49 |
500 | ¥17.06816 | ¥8,534.08 |
1,000 | ¥14.39487 | ¥14,394.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.67512 | ¥34,187.80 |
5,000 | ¥13.16102 | ¥65,805.10 |