ADG904BCPZ-REEL7 | |
---|---|
DigiKey Part Number | ADG904BCPZ-REEL7TR-ND - Tape & Reel (TR) ADG904BCPZ-REEL7CT-ND - Cut Tape (CT) ADG904BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG904BCPZ-REEL7 |
Description | IC SWITCH SP4T X 1 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG904BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 2.75V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 10ns, 16ns | |
-3db Bandwidth | 2.5GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -58dB @ 100MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
10 | ¥48.34500 | ¥483.45 |
25 | ¥45.70640 | ¥1,142.66 |
100 | ¥39.61260 | ¥3,961.26 |
250 | ¥37.58108 | ¥9,395.27 |
500 | ¥33.72138 | ¥16,860.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥28.43964 | ¥42,659.46 |
3,000 | ¥27.01767 | ¥81,053.01 |