LT3099ADE#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT3099ADE#TRPBF
Introducing Power by Linear

LTC3622IDE-2#PBF

DigiKey Part Number
LTC3622IDE-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3622IDE-2#PBF
Description
IC REG BUCK ADJ 1A DL 14DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3622IDE-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.10000¥107.10
10¥73.75900¥737.59
91¥55.81055¥5,078.76
182¥52.93203¥9,633.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.