24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3617IUDD#PBF

DigiKey Part Number
LTC3617IUDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3617IUDD#PBF
Description
IC REG CONV DDR 1OUT 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 1 Output 24-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3617IUDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Converter, DDR
Voltage - Input
2.25V ~ 5.5V
Number of Outputs
1
Voltage - Output
Adj to 0.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.22000¥108.22
10¥74.59700¥745.97
73¥57.86384¥4,224.06
146¥53.76226¥7,849.29
292¥53.68079¥15,674.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.