LTC3219EUD#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC3219EUD#TRPBFTR-ND - Tape & Reel (TR) LTC3219EUD#TRPBFCT-ND - Cut Tape (CT) LTC3219EUD#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC3219EUD#TRPBF | |
Description | IC LED DRVR RGLTR I2C 28MA 20QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 28mA 20-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3219EUD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 28mA | |
Frequency | 850kHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.44000 | ¥52.44 |
10 | ¥47.09600 | ¥470.96 |
25 | ¥44.52560 | ¥1,113.14 |
100 | ¥38.58830 | ¥3,858.83 |
250 | ¥36.60932 | ¥9,152.33 |
500 | ¥32.84944 | ¥16,424.72 |
1,000 | ¥27.70438 | ¥27,704.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.31916 | ¥65,797.90 |