LTC3219EUD#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC3219EUD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3219EUD#PBF | |
Description | IC LED DRVR RGLTR I2C 28MA 20QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 28mA 20-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3219EUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 28mA | |
Frequency | 850kHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥47.55700 | ¥475.57 |
25 | ¥44.96080 | ¥1,124.02 |
121 | ¥38.96587 | ¥4,714.87 |
363 | ¥36.96738 | ¥13,419.16 |
605 | ¥33.17078 | ¥20,068.32 |
1,089 | ¥27.97533 | ¥30,465.13 |
2,541 | ¥26.57654 | ¥67,530.99 |