20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-TSSOP-EP
Introducing Power by Linear

LTC3106EFE#PBF

DigiKey Part Number
505-LTC3106EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3106EFE#PBF
Description
IC REG BUCK BOOST PROG 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable 1.8V, 2.2V, 3.3V, 5V 1 Output 300mA 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3106EFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.85V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.00000¥87.00
10¥59.14700¥591.47
74¥45.21284¥3,345.75
148¥41.82615¥6,190.27
296¥40.10020¥11,869.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.