LTC2355IMSE-14#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC2355IMSE-14#TRPBFTR-ND - Tape & Reel (TR) LTC2355IMSE-14#TRPBFCT-ND - Cut Tape (CT) LTC2355IMSE-14#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2355IMSE-14#TRPBF | |
Description | IC ADC 14BIT SAR 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2355IMSE-14#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 3.5M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.1V ~ 3.6V | |
Voltage - Supply, Digital | 3.1V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.27000 | ¥197.27 |
10 | ¥181.97700 | ¥1,819.77 |
25 | ¥173.79840 | ¥4,344.96 |
100 | ¥155.39470 | ¥15,539.47 |
250 | ¥148.23848 | ¥37,059.62 |
500 | ¥141.08224 | ¥70,541.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥128.81418 | ¥322,035.45 |