LTC2245IUH#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC2245IUH#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2245IUH#TRPBFCT-ND - Cut Tape (CT) 505-LTC2245IUH#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2245IUH#TRPBF | |
Description | IC ADC 14BIT PIPELINED 32QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2245IUH#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 10M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.4V | |
Voltage - Supply, Digital | 2.7V ~ 3.4V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.11000 | ¥208.11 |
10 | ¥191.93500 | ¥1,919.35 |
25 | ¥189.83960 | ¥4,745.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥189.84116 | ¥474,602.90 |