AD5624RBCPZ-3REEL7 | ||
---|---|---|
DigiKey Part Number | 505-AD5624RBCPZ-3REEL7TR-ND - Tape & Reel (TR) 505-AD5624RBCPZ-3REEL7CT-ND - Cut Tape (CT) 505-AD5624RBCPZ-3REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5624RBCPZ-3REEL7 | |
Description | IC DAC 12BIT V-OUT 10LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5624RBCPZ-3REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±0.5, ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.98000 | ¥93.98 |
10 | ¥86.37100 | ¥863.71 |
25 | ¥82.78760 | ¥2,069.69 |
100 | ¥72.94340 | ¥7,294.34 |
250 | ¥69.36348 | ¥17,340.87 |
500 | ¥64.88848 | ¥32,444.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥59.51846 | ¥89,277.69 |