ADG1204YCPZ-REEL7 | |
---|---|
DigiKey Part Number | ADG1204YCPZ-REEL7TR-ND - Tape & Reel (TR) ADG1204YCPZ-REEL7CT-ND - Cut Tape (CT) ADG1204YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1204YCPZ-REEL7 |
Description | IC SWITCH SP4TX1 190OHM 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 190Ohm 12-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1204YCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 190Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 85ns, 110ns | |
-3db Bandwidth | 800MHz | |
Charge Injection | -0.7pC | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF, 4.2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 12-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.88000 | ¥51.88 |
10 | ¥46.88400 | ¥468.84 |
25 | ¥44.70480 | ¥1,117.62 |
100 | ¥38.81540 | ¥3,881.54 |
250 | ¥37.07112 | ¥9,267.78 |
500 | ¥33.80002 | ¥16,900.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥29.43877 | ¥44,158.16 |